Weller XNT 1 0.5 mm Conical Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90

RS Stock No.:
7527631
Mfr. Prt No.:
T0054485099
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7527631
Product description Weller XNT 1 0.5 mm Conical Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
Manufacturer / Brand Weller
Manufacturer part number T0054485099
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
RS stock number 7527631
Product description Weller XNT 1 0.5 mm Conical Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
Manufacturer / Brand Weller
Manufacturer part number T0054485099

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tips

Weller XNT Series Soldering Tips

Introducing the XNT series of professional soldering tips from Weller. These high qualities tips have been designed for use with the Weller WXP 65, WP 65 and WTP90 soldering irons. XNT series tips are ideal for soldering small and mid-size joints and belong to Weller's family of soldering irons & tips called "Power-Response Technology". Weller soldering tips are designed to meet the latest needs of the market and are designed and tested at Weller's Research and Development Centre in Germany.

Power-Response Technology
The newly improved technology maximises soldering performance on the most delicate to the most difficult applications. A perfect balance between power, response, temperature control and lower tip costs makes this unique technology the most attractive solution for top-quality professional soldering designed to meet the highest industry standards.

XNT Series Soldering Tips are available in a number of size and shapes options to choose from:
• XNT 1 Micro Fine Solder Tip / Tip Size: 0.5 mm - 752-7631
• XNT 1LX 45° Angled Round Solder Tip / Tip Size: 0.2 mm - 801-4789
• XNT 1S Micro Round Solder Tip / Tip Size: 0.2 mm -752-7640
• XNT 1SC Slim Straight Chisel Solder Tip / Tip Size: 0.4 mm -752-7694
• XNT 4 Cylindrical Solder Tip / Tip Size: 1.2 mm -752-7650
• XNT 4X 45° Angled Round Solder Tip / Tip Size: 1.2 mm - 801-4791
• XNT 6 Cylindrical Solder Tip / Tip Size: 1.6 mm - 752-7662
• XNT A Chisel Solder Tip / Tip Size: 1.6 mm - 752-7638
• XNT AX 45° Angled Chisel Solder Tip / Tip Size: 1.6 mm - 801-4795
• XNT B Chisel Solder Tip / Tip Size: 2.4 mm - 752-7675
• XNT BB 45° Sloped Solder Tip / Tip Size: 2.4 mm - 801-4773
• XNT C Chisel Solder Tip / Tip Size: 3.2 mm - 752-7672
• XNT CC 45° Sloped Solder Tip - / Tip Size: 3.2 mm - 801-4782
• XNT D Chisel Solder Tip / Tip Size: 0.8 mm - 752-7653
• XNT GW Gull Wing Solder Tip / Tip Size: 2 mm -752-7707
• XNT GW Gull Wing Solder Tip / Tip Size: 1.5 mm - 801-4779
• XNT H Chisel Solder Tip / Tip Size: 0.4 mm - 752-7684
• XNT HX 45° Angled Chisel Solder Tip / Tip Size: 0.4 mm - 801-4798
• XNT K Chisel Solder Tip / Tip Size: 1.2 mm - 752-7697
• XNT KN Cylindrical Knife Solder Tip / Tip Size: 2.0 mm - 752-7713
• XNT Measuring Tip - 752-7710

Note

Weller recommends the use of Weller-branded solder wire (WSW) to achieve the best soldering performance and maximise the service life of your Weller soldering products.

Features and Benefits:

• A high-quality copper core for effective transferring heat to the solder point
• Galvanised Copper Core with a ferrous coating to extend the service life of the soldering tip
• Tin-plated Tip to prevent oxidation
• Corrosion-resistant nickel and chrome coating
• Highest quality soldering standard for a wide range of applications
• Ideal for high-mass soldering jobs

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles

FAQs:

How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging

L7527631-01

Specifications

Attribute Value
Brand Weller
Tip Shape Conical
Model Number XNT 1
For Use With WP 65, WTP 90, WXP 65, WXP 90
Tip Size 0.5 mm
Tip Series XNT
Checking stock...
VND
270,952.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1270,952.85
*price per unit indicative
"Weller XNT 1 0.5 mm Conical Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products