Peli 1170 Waterproof Plastic Equipment case, 296 x 212 x 96mm
- RS Stock No.:
- 7484708
- Mfr. Prt No.:
- 1170
- Brand:
- Peli

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7484708 |
| Product description | Peli 1170 Waterproof Plastic Equipment case, 296 x 212 x 96mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | 1170 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Peli 1170 Watertight Equipment Cases
Peli 1170 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive neoprene O-Ring and double step latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Note
Supplied empty with foam lining.
Features and Benefits
• Peli 1170 case offers total protection for your equipment
• Unbreakable, watertight, dust-proof and crushproof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 3 piece polyurethane (Foam)
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Stainless steel hardware
• Pick 'N' Pluck™ with convoluted lid foam
• IP67
Peli Automatic Pressure Equalisation Valve
Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
• Internal dimensions: 268 x 153 x 80 mm
• External dimensions: 296 x 212 x 96 mm
Application Information
Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include electronics, video and camera equipment.
Specifications
| Attribute | Value |
| Brand | Peli |
| Material | PP |
| Internal Height | 268 mm |
| Internal Width | 153 mm |
| Internal Depth | 80 mm |
| Internal Dimensions | 268 x 153 x 80 mm |
| External Height | 296 mm |
| External Width | 212 mm |
| External Depth | 96 mm |
| External Dimensions | 296 x 212 x 96 mm |
| Foam | Yes |
| Watertight or Waterproof | Yes |
| Wheels | No |
| Colour | Black |
| Series | 1170 |
| Weight | 950 g |
| Material Type | Plastic |
| Lockable | Yes |
| IP Rating | IP67 |