Wurth Elektronik, Right Angle, PCB Mount, Socket Type B USB Connector

RS Stock No.:
7480866
Mfr. Prt No.:
61400416121
Brand:
Wurth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7480866
Product description Wurth Elektronik, Right Angle, PCB Mount, Socket Type B USB Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61400416121
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
RS stock number 7480866
Product description Wurth Elektronik, Right Angle, PCB Mount, Socket Type B USB Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61400416121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Wurth USB PCB Connectors

This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions


Specifications

Attribute Value
Brand Wurth Elektronik
Gender Female
USB Type B
Mounting Type PCB Mount
Termination Method Solder
Body Orientation Right Angle
Current Rating 1.5 A
Voltage Rating 30.0 V
Series WR-COM
Contact Material Copper Alloy
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
VND
36,615.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
136,615.25
*price per unit indicative
"Wurth Elektronik, Right Angle, PCB Mount, Socket Type B USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products