Panasonic 49.9Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W – ERA6AEB49R9V

RS Stock No.:
7425857
Mfr. Prt No.:
ERA6AEB49R9V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7425857
Product description Panasonic 49.9Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V
Manufacturer / Brand Panasonic
Manufacturer part number ERA6AEB49R9V
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
RS stock number 7425857
Product description Panasonic 49.9Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V
Manufacturer / Brand Panasonic
Manufacturer part number ERA6AEB49R9V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

0.125W ERA Series 0.1% 25ppm - Full Reel (47Ω → 976Ω)

Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.


Specifications

Attribute Value
Brand Panasonic
Resistance 49.9 Ω
Technology Thin Film
Package/Case 0805 (2012M)
Tolerance ±0.1 %
Power Rating 0.125 W
Temperature Coefficient ±25 ppm/°C
Series ERA
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
VND
6,172,285.00
Out of stock
Price Reel (1 Reel of 5000)
Reel(s)Per Reel(VND)Per Unit(VND)
16,172,285.001,234.46
*price per unit indicative
"Panasonic 49.9Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products