Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 61mm x 100 mm x 100 mm
- RS Stock No.:
- 7413548
- Mfr. Prt No.:
- 37101006
- Brand:
- Rose

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7413548 |
| Product description | Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 61mm x 100 mm x 100 mm |
| Manufacturer / Brand | Rose |
| Manufacturer part number | 37101006 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7413548 |
| Product description | Rose Hygienic, 304 Stainless Steel, Wall Box, IP66, 61mm x 100 mm x 100 mm |
| Manufacturer / Brand | Rose |
| Manufacturer part number | 37101006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
304 IG Stainless Steel IP66 Wall Box Industrial Enclosure.
Rose IG Stainless steel industrial enclosures are made from quality 1.4301/304 providing you with an enclosure that performs well in harsh, aggressive environments plus is easy to clean and maintain. The door / lid of the wall box enclosure screws securely to the base with the base providing installation of DIN rails and mounting plates. Not only does the enclosure provide IP66 protection but also good EMC screening and has various applications.
Features and Benefits.
• IG Stainless steel 304 enclosure.
• Universal industrial enclosure.
• Material 1.4301/304.
• IP 66 EN 60529.
• Surface has a grinded grain 240 finish.
• No gaps between the lid and base.
• Certified E66473.
• Temperature range VMQ silicone seal -40°C to +80°C.
• Good EMC Screening (Electro Magnetic Compatibility).
• Suitable for harsh environments.
• Indoor and outdoor use.
• Easy to clean.
• Lid fits securely, screw fitted.
• Base allows mounting plate and DIN rail installation.
Models Available.
• Stock number 4729468, part number 37.15 15 08, type IG3720, 150 x 150 x 81 mm.
• Stock number 4729474, part number 37.20 20 08, type IG3725, 200 x 200 x 81 mm.
• Stock number 4729480, part number 37.30 30 12, type IG3750, 300 x 300 x 121 mm.
• Stock number 7413541, part number 37.20 10 06, type IG3722, 200 x 100 x 61 mm.
• Stock number 7413545, part number 37.30 15 08, type IG3735, 300 x 150 x 81 mm.
• Stock number 7413548, part number 37.10 10 06, type IG3710, 100 x 100 x 61 mm.
• Stock number 7413551, part number 37.38 38 16, type IG3760, 380 x 380 x 161 mm.
• Stock number 7413554, part number 37.30 20 08, type IG3740, 300 x 200 x 81 mm.
• Stock number 7413557, part number 37.30 30 16, type IG3755, 300 x 300 x 161 mm.
• Stock number 7413560, part number 37.40 20 12, type IG3770, 400 x 200 x 121 mm.
• Stock number 7413563, part number 37.40 30 16, type IG3775, 400 x 300 x 161 mm.
• Stock number 7413567, part number 37.50 30 16, type IG3780, 500 x 300 x161 mm.
• Stock number 7413576, part number 37.50 40 16, type IG3785, 500 x 400 x 161 mm.
• Stock number 7413579, part number 37.60 20 12, type IG3790, 600 x 200 x 121 mm.
Suitable Accessories.
• Stock number 4870328, external hinges, 2 pieces.
• Stock number 4780312, external mounting brackets, 4 pieces.
• Stock number 4780334, mounting set, nuts, screws, gaskets, washers.
Typical Applications.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP66 provides total dust protection and is also waterproof from high pressure water.
What is Supplied?
• Enclosure base and lid / door.
• Bracket clips.
• Threaded holes to attach DIN rails.
• 4 x Mounting bosses.
• Attachment holes.
• Sealing plugs.
Applications.
• Food and packaging technology.
• Rail and transport technology.
• Process engineering.
• Industries with harsh aggressive environments.
• EMC Endangered areas.
Specifications
| Attribute | Value |
| Brand | Rose |
| External Height | 100 mm |
| External Width | 100 mm |
| External Depth | 61 mm |
| Body Material | 304 Stainless Steel |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Door Lock Type | Screw |
| Gland Plate | No |
| Colour | Unpainted |
| Series | Hygienic |
| Fixing Kit | No |
| Application | General Purpose |
| For Protection Of | EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology |
| Special Features | Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure |
| Internal Mounting Type | Perforated Rail |
| External Mounting Type | Wall-Mounting Holes |