HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm

RS Stock No.:
7424254
Mfr. Prt No.:
112-00012 ROBUSTO (LPH962)-PA11-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7424254
Product description HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 112-00012 ROBUSTO (LPH962)-PA11-BK
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
RS stock number 7424254
Product description HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 112-00012 ROBUSTO (LPH962)-PA11-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Robusto Series Low Profile Head Cable Ties

The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.

Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability


Specifications

Attribute Value
Brand HellermannTyton
Length 260 mm
Width 9 mm
Colour Black
Material PA 11
Type Non-Releasable
Quantity 100 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series Robusto
Tensile Strength 530 N
Maximum Bundle Diameter 62 mm
Checking stock...
VND
1,201,189.43
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
11,201,189.4312,011.89
*price per unit indicative
"HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products