Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount – UWT1V470MCL1GS

RS Stock No.:
7392842
Mfr. Prt No.:
UWT1V470MCL1GS
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7392842
Product description Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UWT1V470MCL1GS
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
RS stock number 7392842
Product description Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS
Manufacturer / Brand Nichicon
Manufacturer part number UWT1V470MCL1GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

WT Series

WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 35 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 6.3 (Dia.) x 5.8 mm
Height 5.8 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.2 mm
Lifetime 1000 h
Series WT
Polarised Polar
Ripple Current 63 mA
Leakage Current 16.45 μA
Tolerance ±20 %
Checking stock...
VND
129,304.14
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1129,304.145,172.17
*price per unit indicative
"Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products