Diodes Inc 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007-T

RS Stock No.:
7384724
Mfr. Prt No.:
1N4007-T
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7384724
Product description Diodes Inc 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007-T
Manufacturer / Brand DiodesZetex
Manufacturer part number 1N4007-T
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
RS stock number 7384724
Product description Diodes Inc 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007-T
Manufacturer / Brand DiodesZetex
Manufacturer part number 1N4007-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Diodes Inc

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208


Specifications

Attribute Value
Brand DiodesZetex
Mounting Type Through Hole
Package Type DO-41
Maximum Continuous Forward Current 1 A
Peak Reverse Repetitive Voltage 1000 V
Diode Configuration Single
Series 1N4007
Rectifier Type Switching
Diode Type Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1 V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Diameter 2.7 mm
Peak Non-Repetitive Forward Surge Current 30 A
Checking stock...
VND
428,084.58
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(VND)Per Unit(VND)
1428,084.582,140.42
*price per unit indicative
"Diodes Inc 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007-T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products