Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66

RS Stock No.:
7293410
Mfr. Prt No.:
RK09L1140A66
Brand:
Alps Alpine

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7293410
Product description Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09L1140A66
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
RS stock number 7293410
Product description Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09L1140A66

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

9mm Snap-In Metal Shaft

APPROVALS : M9 hexagonal nut and a flat washer.

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers


Specifications

Attribute Value
Brand Alps Alpine
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 0.05 W
Electrical Taper Linear
Mounting Type Through Hole
Termination Style Pin
Shaft Length 12.5 mm
Shaft Diameter 6 mm
Tolerance ±20 %
Actuator Type Flatted Shaft
Series RK09L
Checking stock...
VND
84,319.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
184,319.69
*price per unit indicative
"Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products