3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm

RS Stock No.:
7271284
Mfr. Prt No.:
3444
Brand:
3M
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
RS stock number 7271284
Product description 3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm
Manufacturer / Brand 3M
Manufacturer part number 3444

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Reclosable Fastener SJ3444

Paper Box Sealing tape is made from non-siliconised flat-back impregnated paper coated with a natural rubber adhesive
This self-adhesive tape has a high tack and is suitable for hand carton sealing applications
Mostly used for single strip closure of lightweight box and miscellaneous packaging


Specifications

Attribute Value
Brand 3M
Backing Material Paper
Width 50 mm
Length 50 m
Thickness 0.1 mm
Colour Brown
Dispenser Type Manual
Elongation at Break 10 %
Tensile Strength 24.4 N/cm
Model Number SCOTCH 3444
Checking stock...
VND
258,399.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
1258,399.05
*price per unit indicative
"3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products