Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination
- RS Stock No.:
- 7242270
- Mfr. Prt No.:
- DTM044P-E003
- Brand:
- Deutsch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7242270 |
| Product description | Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | DTM044P-E003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7242270 |
| Product description | Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | DTM044P-E003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
DTM Series Receptacles
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals
Specifications
| Attribute | Value |
| Brand | Deutsch |
| Type | Automotive Connector |
| Number of Contacts | 4 |
| Gender | Female |
| Number of Rows | 2 |
| Current Rating | 7.5 A |
| Series | DTM |
| Colour | Grey |
| Termination Method | Crimp |
| Height | 19.61 mm |
| Width | 15.24 mm |
| Depth | 43.69 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Nickel |
| Housing Material | Thermoplastic |
| Contact Material | Copper Alloy |