Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55

RS Stock No.:
7216536
Mfr. Prt No.:
AE20M-24
Brand:
Moflash

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7216536
Product description Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55
Manufacturer / Brand Moflash
Manufacturer part number AE20M-24
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
RS stock number 7216536
Product description Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55
Manufacturer / Brand Moflash
Manufacturer part number AE20M-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Moflash
Supply Voltage 24 V
IP Rating IP55
Decibels at 1 Metre 95 dB
Current Type DC
Number Of Tones 1
Housing Colour Black
Mounting Style Panel Mount
Diameter 43 mm
Application Type Buzzer
Maximum Decibel 95 dB
Minimum Temperature -20 °C
Maximum Temperature +60 °C
Housing Material ABS Plastic
Tone Type Continuous
Standards Met CE Certified
Checking stock...
VND
752,600.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
1752,600.31
*price per unit indicative
"Moflash AE20M Black Single Tone Buzzer, 24 V, 95dB at 1 Metre, Panel Mount, IP55" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products