MH Connectors MHDTZK Zinc D Sub Backshell, 50 Way, Strain Relief

RS Stock No.:
7203023
Mfr. Prt No.:
MHDTZK50-RS-K
Brand:
MH Connectors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7203023
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 50 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK50-RS-K
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
RS stock number 7203023
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 50 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK50-RS-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Top and 45° Entry Diecast Backshells

Note

460-985 has plastic screws.

SUPPLIED_WITH : Metal 4-40UNC thumbscrews and full instructions, e

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 50
D-Sub Shell Size D
Housing Material Zinc
Body Orientation Straight
Colour Silver
Strain Relief Yes
Series MHDTZK
Checking stock...
VND
376,404.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
1376,404.77
*price per unit indicative
"MH Connectors MHDTZK Zinc D Sub Backshell, 50 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products