Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors

RS Stock No.:
7196432
Mfr. Prt No.:
TM31P-TM-88P(62)
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7196432
Product description Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors
Manufacturer / Brand Hirose
Manufacturer part number TM31P-TM-88P(62)
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
RS stock number 7196432
Product description Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors
Manufacturer / Brand Hirose
Manufacturer part number TM31P-TM-88P(62)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Hirose TM31P Series Cat6a RJ45 Modular Plug Connectors

TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a secure connection the shield in the mating connector to provide a continuous circuit. The flexible casing of the connector extends over the release tab protecting it against breakage. The one piece cover can be easily removed to allow access to the termination area.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features and Benefits

• Supports 10G Ethernet high-speed LAN transmission
• 360° shielding against EMI
• Protected latching tab
• Removeable one piece cover
• Easy termination of conductors using simple tool


Specifications

Attribute Value
Brand Hirose
Accessory Type Guide Plate
Interface Type RJ45
For Use With TM31P Modular Plug Connectors
Series TM-P
Checking stock...
VND
19,039.93
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
119,039.933,807.99
*price per unit indicative
"Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products