Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz

RS Stock No.:
7164754
Mfr. Prt No.:
32_SMA-50-0-1/111_NE
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7164754
Product description Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 32_SMA-50-0-1/111_NE
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
RS stock number 7164754
Product description Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 32_SMA-50-0-1/111_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA series connectors

Huber+Suhner SMA RF Coaxial Connectors

Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters

A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.


Specifications

Attribute Value
Brand Huber+Suhner
Adapter Type A SMA
Adapter Type B SMA
Gender A Male
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Polarity Normal
Operating Frequency 18 GHz
Contact Plating Gold over Nickel
Length 23.7 mm
Body Plating Gold over Nickel
Contact Material Beryllium Copper
Checking stock...
VND
1,060,586.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,060,586.87
*price per unit indicative
"Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products