Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF

RS Stock No.:
7142404
Mfr. Prt No.:
77138-101LF
Brand:
Amphenol ICC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7142404
Product description Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 77138-101LF
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
RS stock number 7142404
Product description Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF
Manufacturer / Brand Amphenol ICC
Manufacturer part number 77138-101LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

2.00 mm Amphenol FCI Minitek™ Crimp Contact

Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket crimp for use within the Minitek range of CTW active latch housings, see stock number 673-7616 typical.

Note

For Hand Crimp Tool see stock number 721-2575 .

Fully intermateable across the Minitek™ Headers and Connectors range

Phosphor Bronze Material
Gold plating thickness on contact area: 714-2404 has 0.76 μm and 771-0114 has 0.2 μm, remainder Gold Flash
Wire range 26-30 AWG


Specifications

Attribute Value
Brand Amphenol ICC
Gender Female
For Use With Minitek Connector Housing
Series Minitek
Termination Method Crimp
Minimum Wire Size AWG 30 AWG
Contact Plating Gold
Maximum Wire Size AWG 26 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
VND
284,552.80
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1284,552.802,845.53
*price per unit indicative
"Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products