Diodes Inc BC847BW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323

RS Stock No.:
7114881
Mfr. Prt No.:
BC847BW-7-F
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7114881
Product description Diodes Inc BC847BW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
Manufacturer / Brand DiodesZetex
Manufacturer part number BC847BW-7-F
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
RS stock number 7114881
Product description Diodes Inc BC847BW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
Manufacturer / Brand DiodesZetex
Manufacturer part number BC847BW-7-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transistors, Diodes Inc

Small Signal NPN Transistors, Diodes Inc


Specifications

Attribute Value
Brand DiodesZetex
Transistor Type NPN
Maximum DC Collector Current 100 mA
Maximum Collector Emitter Voltage 45 V
Package Type SOT-323 (SC-70)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Collector Base Voltage 50 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 300 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 2.2 x 1.35 x 1 mm
Maximum Operating Temperature +150 °C
Checking stock...
VND
136,208.73
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1136,208.732,724.17
*price per unit indicative
"Diodes Inc BC847BW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products