Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm

RS Stock No.:
7085635
Mfr. Prt No.:
DD12.2111.111
Brand:
Schurter

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7085635
Product description Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm
Manufacturer / Brand Schurter
Manufacturer part number DD12.2111.111
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
RS stock number 7085635
Product description Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm
Manufacturer / Brand Schurter
Manufacturer part number DD12.2111.111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs with net filter

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

DD12 Series

Note

Fuse drawer must be ordered separately
For single pole see Part No. 498-2653 or Extended Range Part No. 2508443887
For double pole see Part No. 500-6211 or Extended Range Part No. 2508443900

APPROVALS : VDE 40001522, UL E72928

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm

L0479027-20L0479027-21

Specifications

Attribute Value
Brand Schurter
Gender Male
Termination Method Quick Connect Terminals 6.3 x 0.8 mm
Current Rating 2 A
Voltage Rating 250 V ac
Mounting Type Panel Mount
IEC Connector Type C14
Width 66 mm
Depth 60.9 mm
Height 31.5 mm
Checking stock...
VND
1,011,627.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,011,627.05
*price per unit indicative
"Schurter,2A,250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111,Quick Connect Terminals 6.3 x 0.8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products