Phoenix Contact Grey PT 4-TG Disconnect Terminal Block, 24 → 10 AWG, 400 V
- RS Stock No.:
- 7081719
- Mfr. Prt No.:
- 3211922
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7081719 |
| Product description | Phoenix Contact Grey PT 4-TG Disconnect Terminal Block, 24 → 10 AWG, 400 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3211922 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7081719 |
| Product description | Phoenix Contact Grey PT 4-TG Disconnect Terminal Block, 24 → 10 AWG, 400 V |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3211922 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT 4-MT Knife Disconnect Terminal Blocks
Knife disconnect terminal block with a current carrying capacity of 20 A
Compact design
Seamless and can be double bridged for all tasks in time saving potential supply and distribution
Testing option on both sides of the disconnect point, left in the bridge shaft, right in the 1mm Ø test hole near the actuation lever
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Series | PT 4-TG |
| Wire Size | 24 → 10 AWG |
| Colour | Grey |
| Current Rating | 20 A |
| Number of Levels | Single |
| Termination Method | Push In |
| Voltage Rating | 400 V |
| Pitch | 6.2 mm |
| Model Number | PT 4-TG |