Dremel 11 piece Cutting Disc, for use with Dremel Tools
- RS Stock No.:
- 7073484
- Mfr. Prt No.:
- 2615S690JA
- Brand:
- Dremel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7073484 |
| Product description | Dremel 11 piece Cutting Disc, for use with Dremel Tools |
| Manufacturer / Brand | Dremel |
| Manufacturer part number | 2615S690JA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7073484 |
| Product description | Dremel 11 piece Cutting Disc, for use with Dremel Tools |
| Manufacturer / Brand | Dremel |
| Manufacturer part number | 2615S690JA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Dremel 11 Piece SpeedClic Disc Cutting Set (SC690)
Introducing the Dremel SC690, this is an assortment of 10 EZ SpeedClic cutting wheels and the special EZ SpecialClic mandrel. Within this kit is a selection of Dremel accessories that can be used for multiple applications to cut materials such as Stainless Steel, Copper, Aluminium, Cast Iron as well as concrete and plasterboards.
Features and Benefits
• 10 Piece EZ Speedclic cutting wheels
• One EZ Speedclic mandrel
• Quick change system
• For use with any Dremel rotary tool
• Used for various metals and plastics
• Organised into a handy storage case
Kit Includes
Each kit contains 6 x 38 mm metal cutting wheels (SC456), 2 x 38 mm thin metal cutting wheels (SC409) and 2 x 38 mm plastic cutting wheels (SC476).
SC456 disc - These discs are fibreglass reinforced for cutting various types of metals.
SC409 disc - These discs arr also fibreglass reinforced, however the thickness of the disc is only 0.75 mm.
SC476 disc - These discs are specially designed to be used for cutting most types of plastics.
Specifications
| Attribute | Value |
| Brand | Dremel |
| Multitool Accessory Type | Cutting Disc |
| Multitool Type | Rotary Tool |
| For Use With | Dremel Tools |
| Number of Pieces | 11 |