Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 295 x 293mm
- RS Stock No.:
- 7064705
- Mfr. Prt No.:
- 1-95-616
- Brand:
- Stanley Tools

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7064705 |
| Product description | Stanley Tools Stanley Fatmax Plastic Tool Box, 584 x 295 x 293mm |
| Manufacturer / Brand | Stanley Tools |
| Manufacturer part number | 1-95-616 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley FatMax Metal Plastic Toolbox
The Stanley FatMax metal plastic tool box combines the benefits of plastic with the sturdiness of metal for the ultimate protection of equipment stored inside. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Options available include:
706-4701 - 1-95-615, Stanley 20in Fatmax Tool Box
706-4705 - 1-95-616, Stanley 23in Fatmax Tool Box
706-4714 - 1-95-617, Stanley 26in Fatmax Tool Box
Features and Benefits:
Easy carrying of extra heavy loads
Embossed, durable and long-lasting logo branding
Ergonomic bi-material handle
Innovative vertical storage unit for better organisation
Large metal rust-proof latches with padlock eye to keep tools safe
Portable tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box
Suitable for working with pipes and lumber
Tall box provides extra height for storage space
V Groove on the top lid
What’s in the box?
This Stanley FatMax metal plastic box contains a removable tray.
Typical Applications:
Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
Specifications
| Attribute | Value |
| Brand | Stanley Tools |
| Material | Plastic |
| Box Type | Tool Box |
| Length | 584 mm |
| Width | 293 mm |
| Height | 584 mm |
| Dimensions | 584 x 295 x 293 mm |
| Lock Type | Padlock; Metal Latch |
| Colour | Green; Gray |
| Range | Stanley Fatmax |