ABUS 787 Combination Lock Key Lock Box
- RS Stock No.:
- 7040257
- Mfr. Prt No.:
- 787
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7040257 |
| Product description | ABUS 787 Combination Lock Key Lock Box |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | 787 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABUS KeyGarage Lock Boxes
Features and Benefits
Designed to store keys, valuables and plastic cards using a 4-digit numeric code
Can accommodate up to 20 keys
Durable metal housing
Black-Silver finish
Specifications
| Attribute | Value |
| Brand | ABUS |
| Cabinet Type | Key Cabinet |
| Capacity | 20 |
| Material | Zinc |
| Cabinet Access Type | Combination Lock |
| Mounting Type | Wall Mounted |
| Colour | Black, Silver |
| Depth | 43 mm |
| Height | 115 mm |
| Width | 80 mm |