EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic

RS Stock No.:
7036062
Mfr. Prt No.:
0821300300
Brand:
EMERSON – AVENTICS
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
RS stock number 7036062
Product description EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 0821300300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Manufacturer Series NL2-FRE
Port Connection G 1/4
Drain Type Semi Automatic
Filtration Size 5 µm
Port Connection Thread Size 1/4 in
Maximum Ambient Operating Temperature +60 °C
Minimum Process Operating Temperature -10 °C
Ambient Operating Temperature Range -10 → +60 °C
Port Connection Thread Standard G
Minimum Ambient Operating Temperature -10 °C
Process Operating Temperature Range -10 → +60 °C
Maximum Process Operating Temperature +60 °C
Checking stock...
VND
5,576,188.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,576,188.73
*price per unit indicative
"EMERSON – AVENTICS NL2-FRE Filter Regulator, 5μm, G 1/4, Semi Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products