Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey
- RS Stock No.:
- 7023283
- Mfr. Prt No.:
- 0 968 21 + 0 968 31
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7023283 |
| Product description | Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 968 21 + 0 968 31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
IP55 PG Cable Gland and Plastic Lock Nut Kit
Note
UTE C 68-300 and 68-311
Cable gland kit with flexible flaps designed for tertiary applications including a plastic lock nut with a base to protect the surface when it is tightened.
Specifications
| Attribute | Value |
| Brand | Legrand |
| Thread Size | PG9 |
| Material | Polyamide |
| Minimum Cable Diameter | 4 mm |
| Maximum Cable Diameter | 8 mm |
| Kit Includes | Gland, Lock Nuts |
| IP Rating | IP55 |
| Number of Cores | 1 |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +80 °C |
| Colour | Grey |
| Number of Pieces | 5 |
| Operating Temperature Range | -20 → +80 °C |
| Locknut Included | Yes |
| Standards Met | UL 94 V-2 |