SMC 5/3 Pneumatic Solenoid Valve – Pilot/Pilot G 1/4 SY7000 Series 24V dc
- RS Stock No.:
- 7013154
- Mfr. Prt No.:
- SY7420-5YO-02F-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7013154 |
| Product description | SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | SY7420-5YO-02F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
1//4 to 3//8 SY Series Valves
The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.
SY solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | SY7000 |
| Mounting Style | Stand-Alone |
| Function | 5/3 |
| Connection Port Thread | G 1/4 |
| Actuation Type | Pilot/Pilot |
| Solenoid Fitted | Yes |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 912.8 NL/min |
| Solenoid Voltage | 24 V dc |
| Solenoid Power Consumption | 0.35 W |
| Minimum Operating Pressure | 0.2 MPa |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 0.7 MPa |
| Thread Standard | G |
| Number of Ports | 5/3 |