SMC Pneumatic Guided Cylinder 6mm Bore, 30mm Stroke, MXS Series, Double Acting

RS Stock No.:
7007418
Mfr. Prt No.:
MXS6-30
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7007418
Product description SMC Pneumatic Guided Cylinder 6mm Bore, 30mm Stroke, MXS Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number MXS6-30
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
RS stock number 7007418
Product description SMC Pneumatic Guided Cylinder 6mm Bore, 30mm Stroke, MXS Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number MXS6-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered


Specifications

Attribute Value
Brand SMC
Manufacturer Series MXS
Action Double
Bore 6 mm
Stroke 30 mm
Maximum Operating Pressure 0.7 MPa
Cushioning Type Rubber
Port Connection M3 x 0.5
Dimensions 68 x 32 x 20 mm
Weight 115 g
Height 20 mm
Length 68 mm
Width 32 mm
Series MXS
Checking stock...
VND
14,027,406.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,027,406.89
*price per unit indicative
"SMC Pneumatic Guided Cylinder 6mm Bore, 30mm Stroke, MXS Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products