Kern Weighing Scale, 1.21kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British
- RS Stock No.:
- 7007077
- Mfr. Prt No.:
- KB 1200-2N
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7007077 |
| Product description | Kern Weighing Scale, 1.21kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British |
| Manufacturer / Brand | Kern |
| Manufacturer part number | KB 1200-2N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KB Series Precision Balances
Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range
SUPPLIED_WITH : mains adaptor; protective cover; instruction manua
Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Specifications
| Attribute | Value |
| Brand | Kern |
| Weighing Capacity | 1.21 kg |
| Scale Type | Counting |
| Resolution | 0.01 g |
| Parts Counting | Yes |
| Interface Type | RS232 |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Weighpan Length | 130 mm |
| Weighpan Width | 130 mm |
| Net Weight | 1.1 kg |
| Model Number p | KB 1200-2N |
| Minimum Operating Temperature | +10 °C |
| Maximum Operating Temperature | +40 °C |