Kern Weighing Scale, 200g Weight Capacity Type C – European Plug, Type G – British 3-pin

RS Stock No.:
7007001
Mfr. Prt No.:
EMB 200-2
Brand:
Kern

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7007001
Product description Kern Weighing Scale, 200g Weight Capacity Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number EMB 200-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Note

Mains adapter not included, can be ordered separately see Stock Nos. 511-4823 and 393-951

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g


Specifications

Attribute Value
Brand Kern
Weighing Capacity 200 g
Scale Type Precision
Resolution 0.01 g
Plug Type Type C - European Plug, Type G - British 3-pin
Weighpan Diameter 105 mm
Net Weight 0.5 kg
Model Number p EMB 200-2
Maximum Operating Temperature +35 °C
Minimum Operating Temperature +5 °C
Checking stock...
VND
6,944,134.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,944,134.47
*price per unit indicative
"Kern Weighing Scale, 200g Weight Capacity Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products