Tensator Yellow Safety Barrier, Retractable Barrier 4.6m
- RS Stock No.:
- 6987798
- Mfr. Prt No.:
- 897-33-35-YA
- Brand:
- Tensator

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6987798 |
| Product description | Tensator Yellow Safety Barrier, Retractable Barrier 4.6m |
| Manufacturer / Brand | Tensator |
| Manufacturer part number | 897-33-35-YA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Tensabarrier® Wall Units
Perfect for closing off an area quickly and easily without taking up floor space.
Flexible retractable barrier
50mm webbing manufactured from a high grade material
Slow webbing retraction
Anti-tamper tape ends
Durable and hard wearing dye paint that does not scratch or deteriorate
Specifications
| Attribute | Value |
| Brand | Tensator |
| Colour | Yellow |
| Barrier Type | Retractable Barrier |
| Tape Colour | Yellow |
| Tape Length | 4.6 m |
| Trade Name | m |