KYOCERA AVX, 0201 (0603M) 100nF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD 02016D104KAT2A

RS Stock No.:
6982995
Mfr. Prt No.:
02016D104KAT2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6982995
Product description KYOCERA AVX, 0201 (0603M) 100nF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD 02016D104KAT2A
Manufacturer / Brand AVX
Manufacturer part number 02016D104KAT2A
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
RS stock number 6982995
Product description KYOCERA AVX, 0201 (0603M) 100nF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD 02016D104KAT2A
Manufacturer / Brand AVX
Manufacturer part number 02016D104KAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0201 Range

AVX 0201 MLCC series

Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Gold termination versions available


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 6.3 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 0.6 x 0.3 x 0.33 mm
Length 0.6 mm
Depth 0.3 mm
Height 0.33 mm
Series Standard
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
18,621.47
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
118,621.47186.21
*price per unit indicative
"KYOCERA AVX, 0201 (0603M) 100nF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% , SMD 02016D104KAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products