Accuride, DZ0115-0030RS Mild Steel Linear Slides, 226mm Stroke Length

RS Stock No.:
6998489
Mfr. Prt No.:
DZ0115-0030RS
Brand:
Accuride

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998489
Product description Accuride, DZ0115-0030RS Mild Steel Linear Slides, 226mm Stroke Length
Manufacturer / Brand Accuride
Manufacturer part number DZ0115-0030RS
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
RS stock number 6998489
Product description Accuride, DZ0115-0030RS Mild Steel Linear Slides, 226mm Stroke Length
Manufacturer / Brand Accuride
Manufacturer part number DZ0115-0030RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Accuride Linear Slides 0115RS Series

Note

Slides are supplied as single units.

Horizontal loading per pair of slides evenly distributed: 60kg
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings

L6998489-01

Specifications

Attribute Value
Brand Accuride
Manufacturer Series 0115RS
Stroke Length 226 mm
Rail Width 35.1 mm
Rail Length 305 mm
Carriage Length 76.2 mm
Carriage Width 60.3 mm
Rail Material Mild Steel
Checking stock...
VND
742,348.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1742,348.04
*price per unit indicative
"Accuride, DZ0115-0030RS Mild Steel Linear Slides, 226mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products