LAG Fixed Castor Wheel, 200kg Capacity, 100mm Wheel

RS Stock No.:
6949059
Mfr. Prt No.:
18863
Brand:
LAG

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6949059
Product description LAG Fixed Castor Wheel, 200kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 18863
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
RS stock number 6949059
Product description LAG Fixed Castor Wheel, 200kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 18863

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Black Nylon Wheel, Steel Fork, Medium Duty, Series M22

Plate mounted
Non-marking wheels; forks pressed steel; electro-zinc plated, white passivate finish
RoHS compliant
Minimal rolling resistance
Excellent resistance to shock, abrasion and corrosion
Easy to clean
Wheel series P


Specifications

Attribute Value
Brand LAG
Wheel Diameter 100 mm
Load Capacity 200 kg
Overall Height 129 mm
Wheel Width 40 mm
Mounting Type Plate
Fixing Plate Dimensions 102 x 83 mm
Rotation Fixed
Application Industrial
Tyre Material Polyamide
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Plain Bore
Hub Material Polyamide
Checking stock...
VND
442,521.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1442,521.45
*price per unit indicative
"LAG Fixed Castor Wheel, 200kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products