Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG

RS Stock No.:
6931124
Mfr. Prt No.:
09692812550
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6931124
Product description Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09692812550
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
RS stock number 6931124
Product description Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09692812550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

D-Sub Mixed - Harting

High voltage contacts for cable applications

Straight version
Plating 1.3 μm Au
AWG 24-20 (0.25 -0.56 mm²)


Specifications

Attribute Value
Brand HARTING
Gender Male
Contact Material Copper Alloy
Contact Plating Gold
Wire Size 24 → 20 AWG
Contact Type High Voltage
Current Rating 2 A
Termination Method Solder
Length 18.6 mm
Checking stock...
VND
190,190.07
Out of stock
Price Bag
Unit(s)Per Unit(VND)
1190,190.07
*price per unit indicative
"Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products