JAE Cable Mount Connector, 16 Contacts, Miniature Connector, Plug

RS Stock No.:
6909212
Mfr. Prt No.:
SRCN6A21-16P
Brand:
JAE
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
RS stock number 6909212
Product description JAE Cable Mount Connector, 16 Contacts, Miniature Connector, Plug
Manufacturer / Brand JAE
Manufacturer part number SRCN6A21-16P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

Plugs, Pin inserts

Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways


Specifications

Attribute Value
Brand JAE
Number of Contacts 16
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Plug
Termination Method Solder
Contact Gender Male
Current Rating 5.0 A
Voltage Rating 250.0 V , 350.0 V
Shell Size 21
Body Orientation Straight
Series SRCN
Contact Plating Silver
Contact Material Copper
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
1,916,965.26
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
11,916,965.26383,393.05
*price per unit indicative
"JAE Cable Mount Connector, 16 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products