Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm

RS Stock No.:
6881656
Mfr. Prt No.:
NSYS3X3215
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881656
Product description Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3X3215
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
RS stock number 6881656
Product description Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYS3X3215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.

From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

Spacial S3X Wall Box Enclosure Features.

  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.


Specifications

Attribute Value
Brand Schneider Electric
External Height 300 mm
External Width 200 mm
External Depth 150 mm
Body Material 304 Stainless Steel
Transparent Door No
IP Rating IK10, IP66
Chassis Plate No
Door Lock Type Double Bar
Gland Plate No
Colour Unpainted
Series Spacial S3X
Fixing Kit No
Internal Mounting Type Panel
External Mounting Type Bracket
Special Features 120° Door Opening
Checking stock...
VND
7,393,769.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,393,769.74
*price per unit indicative
"Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 150mm x 300 mm x 200 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products