JST, PH, 4 Way, 1 Row, Straight PCB Header

RS Stock No.:
6881338
Mfr. Prt No.:
B4B-PH-SM4-TB(LF)(SN)
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881338
Product description JST, PH, 4 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number B4B-PH-SM4-TB(LF)(SN)
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
RS stock number 6881338
Product description JST, PH, 4 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number B4B-PH-SM4-TB(LF)(SN)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Wire-to-Board Connector, JST PH Series

Board Connector PH Series Surface Mount Header, Low Insertion Force Top Entry

The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.

Features & Benefits

• Reliable contact
• Fully shrouded header
• Current rating of 2A
• Printed circuit board retention mechanism
• Surface mount model
• Voltage rating of 100 V ac
• Temperature range from -25°C to 85°C
• Wire size of 32 AWG to 24 AWG
• Number of contacts varies from 2 to 16 pins
• Contact material is brass
• Tin plated contact
• UL, CSA and TUV certified


Specifications

Attribute Value
Brand JST
Series PH
Pitch 2.0 mm
Number of Contacts 4
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 2.0 A
Checking stock...
VND
121,144.17
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(VND)Per Unit(VND)
1121,144.1724,228.83
*price per unit indicative
"JST, PH, 4 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products