Bahco 552 mm Flush Cutters
- RS Stock No.:
- 6879972
- Mfr. Prt No.:
- 2520 S
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6879972 |
| Product description | Bahco 552 mm Flush Cutters |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2520 S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bahco VDE Cable Cutter (Copper & Aluminium)
Bahco VDE Cable Cutter is a high-quality tool designed for professionals. Made from alloy steel. Insulated handles ensure safe work on live voltages up to 1000 V.
Features & Benefits
• With handles for work on live voltages up to 1000 V
• Cable cutter to cut Aluminium/Copper cables with or without messenger wire
• Alu/ Copper diameter of 30 mm with a messenger wire (1800 N/mm²) of 6 mm.
• For non-ferrous material, use the notches on the blades
Specifications
| Attribute | Value |
| Brand | Bahco |
| Type | Flush Cutters |
| Overall Length | 552 mm |