HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046

RS Stock No.:
6812887
Mfr. Prt No.:
M20-1180046
Brand:
HARWIN

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6812887
Product description HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046
Manufacturer / Brand HARWIN
Manufacturer part number M20-1180046
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
RS stock number 6812887
Product description HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046
Manufacturer / Brand HARWIN
Manufacturer part number M20-1180046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Harwin M20 Series Crimp Receptacle Contacts

M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.


Specifications

Attribute Value
Brand HARWIN
Gender Female
For Use With M20 Connector Housing
Series M20
Termination Method Crimp
Minimum Wire Size AWG 30 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Brass
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
251,076.00
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1251,076.002,510.76
*price per unit indicative
"HARWIN, M20 Female Crimp Terminal 22AWG M20-1180046" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products