Vishay 20Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W – MMA02040C2009FB300
- RS Stock No.:
- 6787273
- Mfr. Prt No.:
- MMA02040C2009FB300
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6787273 |
| Product description | Vishay 20Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2009FB300 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MMA02040C2009FB300 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6787273 |
| Product description | Vishay 20Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2009FB300 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | MMA02040C2009FB300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metal Electrode Leadless Face SMT Resistors
MMA 0204 - Professional
APPROVALS : EN 140401-803
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Specifications
| Attribute | Value |
| Brand | Vishay |
| Resistance | 20 Ω |
| Technology | Thin Film |
| Package/Case | Melf 0204 |
| Tolerance | ±1 % |
| Power Rating | 0.25 W |
| Temperature Coefficient | ±50 ppm/°C |
| Series | MMA0204 |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |