Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah – Pack of 1
- RS Stock No.:
- 6755692
- Mfr. Prt No.:
- 5DH4-0T4
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6755692 |
| Product description | Yuasa 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1 |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | 5DH4-0T4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.
Note
Ni-Cd batteries are supplied with a residual charge and should be charged at the continuous charge rate before use
Why would you buy rechargeable D batteries?
Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.
Features and Benefits
• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector
• Size: D
• Operating temperature: -20 to +70 °C
Yuasa Ni-Cd Rechargeable D Cell Options
Wire Lead and AMP Connector
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719
Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692
Charge Time
• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Compatible Accessories
• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979
Typical Applications
These batteries are ideal for large flashlights, megaphones, products that use electric motors.
FAQ’s
How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Chemistry | NiCd |
| Nominal Voltage | 6 V |
| Number of Cells | 5 |
| Capacity | 4 Ah |
| Terminal Type | Tags |
| Size | D |
| Brand Range | DH |
| Operating Temperature Range | -20 → +70 °C |
| Number of Batteries Supplied | 1 |