Viso Metal Equipment case, 82 x 328 x 228mm

RS Stock No.:
6722753
Mfr. Prt No.:
STC 901P
Brand:
Viso
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
RS stock number 6722753
Product description Viso Metal Equipment case, 82 x 328 x 228mm
Manufacturer / Brand Viso
Manufacturer part number STC 901P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Equipment Cases

Viso Equipment Cases

Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

IP65 Cases

Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.

Features and Benefits

• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection

Why purchase this case?

• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure

Application Information

Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.


Specifications

Attribute Value
Brand Viso
Material Aluminium
Internal Height 70 mm
Internal Width 310 mm
Internal Depth 210 mm
Internal Dimensions 70 x 210 x 310 mm
External Height 82 mm
External Width 328 mm
External Depth 228 mm
External Dimensions 82 x 328 x 228 mm
Foam Yes
Watertight or Waterproof No
Wheels No
Colour Silver
Weight 1 kg
Material Type Metal
Lockable Yes
Checking stock...
VND
2,287,302.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,287,302.36
*price per unit indicative
"Viso Metal Equipment case, 82 x 328 x 228mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products