Yageo, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 223858115636
- RS Stock No.:
- 6698410
- Mfr. Prt No.:
- 223858115636
- Brand:
- Yageo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6698410 |
| Product description | Yageo, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 223858115636 |
| Manufacturer / Brand | Yageo |
| Manufacturer part number | 223858115636 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1206 Range
Yageo 1206
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
| Attribute | Value |
| Brand | Yageo |
| Capacitance | 10 nF |
| Voltage | 50 V dc |
| Package/Case | 1206 (3216M) |
| Mounting Type | Surface Mount |
| Dielectric | X7R |
| Tolerance | ±10 % |
| Dimensions | 3.2 x 1.6 x 0.85 mm |
| Length | 3.2 mm |
| Depth | 1.6 mm |
| Height | 0.85 mm |
| Series | Standard |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |
| Terminal Type | Surface Mount |