EOS, 30W Plug In Power Supply 24V dc, 1.25A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan

RS Stock No.:
6689233
Mfr. Prt No.:
LFZVC30NP24-I
Brand:
EOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6689233
Product description EOS, 30W Plug In Power Supply 24V dc, 1.25A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan
Manufacturer / Brand EOS
Manufacturer part number LFZVC30NP24-I
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
RS stock number 6689233
Product description EOS, 30W Plug In Power Supply 24V dc, 1.25A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan
Manufacturer / Brand EOS
Manufacturer part number LFZVC30NP24-I

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Switch Mode - EOS

30W Plug Top, Energy Saving ZVC Series

The New 30Watt NP Series from EOS are ideal for portable computing, multimedia, industrial, networking, printing and battery charging applications. The new NP series of power adapters are fully compliant with CEC and Energy Star
IV requirements and provide their full output power without the need for fan cooling. The NP series have an Inter-Changeable connector pack allowing you to use the NP Series Globally.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

APPROVALS : UL, CSA

Universal input voltage
Inter-changeable connection plug top design
High efficiency, no load standby power < 0.3W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)


Specifications

Attribute Value
Brand EOS
Type AC/DC Adapter
Plug Type Australia/China, European Plug, UK, US/Japan
Output Voltage 24 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 1.25 A
Maximum Temperature +40 °C
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive Right Angle Jack
Input Connector Universal Plug
Number of Outputs 1
Power Rating 30 W
Cable Length 1.52 m
Depth 35.7 mm
Minimum Temperature -10 °C
Load Regulation ±5 %
Standards Met ErP Compliant
Length 82 mm
Width 43.5 mm
Checking stock...
VND
2,281,234.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,281,234.69
*price per unit indicative
"EOS, 30W Plug In Power Supply 24V dc, 1.25A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products