MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 3 → 25Nm
- RS Stock No.:
- 6675067
- Mfr. Prt No.:
- 011017A30440
- Brand:
- MHH Engineering

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6675067 |
| Product description | MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 3 → 25Nm |
| Manufacturer / Brand | MHH Engineering |
| Manufacturer part number | 011017A30440 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Slipper Torque Wrench
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.
Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle
Specifications
| Attribute | Value |
| Brand | MHH Engineering |
| Torque Range | 3 → 25 Nm |
| Drive Shape | Square |
| Drive Size | 1/4 in |
| Type | Slipping |
| Overall Length | 216 mm Slipping |
| Accuracy | ±4 % |
| Material | Stainless Steel |