Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug

RS Stock No.:
6674067
Mfr. Prt No.:
DC18RC
Brand:
Makita
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
RS stock number 6674067
Product description Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug
Manufacturer / Brand Makita
Manufacturer part number DC18RC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Makita Battery Chargers

Makita DC18RC LXT Li-ion Compact Battery Charger

The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.

Our range of Makita 14.4 to 18 V power tool chargers are perfect for your all round charging needs.
Available with the following plugs:
667-4067 – UK plug
880-7118 – Euro 2 pin plug

DC18RC Charge times:
3.0Ah – charges in 22 minutes
4.0Ah – charges in 36 minutes
5.0Ah – charges in 45 minutes
6.0Ah – charges in 55 minutes

The Makita DC18RC charger is the ideal choice for charges on all Makita 14.4 V and 18 V LXT slide batteries.

Features and Benefits:

Easy to use
Fast charge times – as little as 22 minutes in some cases
Digital power display
Identifies if batteries have been abused by heat, over-discharged or cycle age
Uses a built-in fan that cools the 18 V battery producing more lifetime work
Individual battery's memory chip recognizes the battery's history and analyses battery condition
No memory effect so batteries can be charged before they become fully discharged
Multi-contact slide type terminal – ensures stable contact
Battery range – 14.4 V to 18 V
Battery type – Li-ion Battery

Typical Applications:

Power tool chargers are a device to keep your cordless power tool batteries charged so you are able to work for longer periods. These battery charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry
• Construction works
• Maintenance of vehicles and machinery
• General DIY applications

FAQ

Does this charger come with batteries?

No, batteries are not supplied with this charger. Compatible batteries can be found in our Power Tool Batteries section e.g. 385-455 and 667-4064.


Specifications

Attribute Value
Brand Makita
Series DC18RC
Battery Type Li-Ion
For Use With Cordless Power Tools
Charger Voltage 14.4 V, 18 V
Plug Type Type G - British 3-pin
Checking stock...
VND
3,863,222.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,863,222.72
*price per unit indicative
"Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products