TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 1.25A, 15W Encapsulated
- RS Stock No.:
- 6641391
- Mfr. Prt No.:
- TMP 15112
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6641391 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 1.25A, 15W Encapsulated |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TMP 15112 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6641391 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 1.25A, 15W Encapsulated |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TMP 15112 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Switch Mode - Traco, TMP and TMPM Series
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).
APPROVALS : CB, UL recognised component for Canada & US
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Specifications
| Attribute | Value |
| Brand | TRACOPOWER |
| Output Voltage | 12 V dc |
| Output Current | 1.25 A |
| Power Rating | 15 W |
| Number of Outputs | 1 |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
| Mounting Type | PCB Mount |
| Package Type | Encapsulated |
| Length | 74 mm |
| Width | 54 mm |
| Depth | 19.3 mm |
| Weight | 114 g |
| Efficiency | 79 % |
| Maximum Temperature | +60 °C |
| Minimum Temperature | -25 °C |