LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP

RS Stock No.:
6610530
Mfr. Prt No.:
LM324N
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6610530
Product description LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM324N
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
RS stock number 6610530
Product description LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM324N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.


Specifications

Attribute Value
Brand Texas Instruments
Amplifier Type Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 → 28 V
Typical Gain Bandwidth Product 1.2 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.5 V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 35 nV/√Hz
Rail to Rail No
Height 4.57 mm
Typical Voltage Gain 100 dB
Dimensions 19.3 x 6.35 x 4.57 mm
Length 19.3 mm
Width 6.35 mm
Checking stock...
VND
164,245.55
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(VND)Per Unit(VND)
1164,245.5516,424.56
*price per unit indicative
"LM324N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products