Raaco Transparent PP Compartment Box, 47mm x 39mm x 218mm

RS Stock No.:
6554553
Mfr. Prt No.:
114585
Brand:
Raaco

Technical Reference
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
RS stock number 6554553
Product description Raaco Transparent PP Compartment Box, 47mm x 39mm x 218mm
Manufacturer / Brand Raaco
Manufacturer part number 114585

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

L237497-01

Specifications

Attribute Value
Brand Raaco
Height 47 mm
Width 39 mm
Depth 218 mm
Material PP
Colour Transparent
Model Number Insert 55 A9-4
Checking stock...
VND
210,694.61
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(VND)Per Unit(VND)
1210,694.6152,673.65
*price per unit indicative
"Raaco Transparent PP Compartment Box, 47mm x 39mm x 218mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products