onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G

RS Stock No.:
6491171
Mfr. Prt No.:
1N4007RLG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6491171
Product description onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N4007RLG
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
RS stock number 6491171
Product description onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N4007RLG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:

• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band

Typical Applications

• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Package Type DO-41
Maximum Continuous Forward Current 1 A
Peak Reverse Repetitive Voltage 1000 V
Diode Configuration Single
Series 1N4007
Rectifier Type Switching
Diode Type Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1.1 V
Number of Elements per Chip 1
Diode Technology Silicon Junction
Diameter 2.7 mm
Peak Non-Repetitive Forward Surge Current 30 A
Checking stock...
VND
1,318,149.00
Out of stock
Price Pack (1 Pack of 1000)
Pack(s)Per Pack(VND)Per Unit(VND)
11,318,149.001,318.15
*price per unit indicative
"onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products