TCS3200D ams, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC

RS Stock No.:
6424339
Mfr. Prt No.:
TCS3200D
Brand:
ams

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6424339
Product description TCS3200D ams, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC
Manufacturer / Brand ams
Manufacturer part number TCS3200D
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
RS stock number 6424339
Product description TCS3200D ams, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC
Manufacturer / Brand ams
Manufacturer part number TCS3200D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sensors and Converters, Texas Advanced Optoelectronics

Colour Sensor

A light-to-frequency converter is connected to an 8 x 8 array of photodiodes. Sixteen photodiodes have blue filters, 16,photodiodes have green filters, 16 photodiodes have red filters, and 16 photodiodes are clear with no filters. The colour group used for conversion is pin-selectable.

Communicates directly with a microcontroller
Pin-selectable colour
Pin-selectable output scaling
Power down
Stable temperature coefficient of 200 ppm/°C


Specifications

Attribute Value
Brand ams
Sensor Type Colour Light to Frequency
Peak Wavelength 470 nm, 524 nm, 640 nm
Array Size 8 x 8
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.75 mm
Height 1.75 mm
Length 5 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Technology Digital
Width 4 mm
Minimum Operating Supply Voltage 2.7 V
Checking stock...
VND
204,626.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
1204,626.94
*price per unit indicative
"TCS3200D ams, Colour Sensor, Colour Light to Frequency 470 nm, 524 nm, 640 nm 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products